• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta USB 2.0 Adapter [1x USB-C® plug - 1x Micro USB socket] Charge & Sync Adap.

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Loading Forage data adapter USB to Micro USB C

  • Compact and lightweight
  • load fast with 3000 mA

Technical specifications

  • USB-C on micro-USB
Product type

USB 2.0 Adapter

Connection type

USB-C®

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

Micro USB socket

Factory colour

Black

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Transfer rate (max.)

480 MBit/s

Connector

Pin contact

Wireless charging

No

Weight

0.030 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1533799 Varta USB 2.0 Adapter [1x USB-C® plug - 1x Micro USB socket] Charge & Sync Adap.

User & Safety Instructions

User & Safety Instructions 1533799 Varta USB 2.0 Adapter [1x USB-C® plug - 1x Micro USB socket] Charge & Sync Adap.

Conformity certificate

Conformity certificate 1533799 Varta USB 2.0 Adapter [1x USB-C® plug - 1x Micro USB socket] Charge & Sync Adap.

Description

Practical adapter to charge with a micro-USB connector via a USB-C connector. The charging & data adapter with Micro USB - USB 3.1 Type C adapter allows data transfer during a charging process.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)