• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VBW 87172100 Switchboard key Submaster 9 in 1 Switchboard wrench 1 pc(s)

Product type
Switchboard wrench
Content
1 pc(s)
Weight
175 g
UKCA
not relevant
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switchboard key Submaster 9 in 1

  • Weight (g) 175 g

Technical specifications

Product type

Switchboard wrench

Content

1 pc(s)

Weight

175 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3457091 VBW 87172100 Switchboard key Submaster 9 in 1 Switchboard wrench 1 pc(s)

Description

A universal key for effortless opening of switch cabinets, valves and technical equipments for gas, water and electricity supply.
The wrench has different sizes of square socket, triangular socket, double beard, half moon, colorful beard for different systems.
Thanks to the additional double bit, it can also be used as a Philips® and slotted screwdriver.
The switchboard wrench has a compact construction and has a chain with which it can be easily attached to a key ring or to a bag.

- Universal key for all locking systems in electrical engineering, gas and water supply, air-conditioning and ventilation technology, industry, etc.
- Functions: Square socket 5, 6, 7-8, 9-10 mm; internal triangle 7, 8-9, 10-11 mm; Chichtbart 3-5 mm; crescent 6 mm
- With snap hook on chain and bit adapter 6.3 mm (1/4")
- From die cast zinc
- Delivery in self-service packaging with enclosed description

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)