• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Velleman BH341BS Battery tray 4x AA (L x W x H) 69 x 65 x 19 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Battery tray

Dim

(L x W x H) 69 x 65 x 19 mm

Suitable for battery size

AA

No. of cells

4

Length

69 mm

Width

65 mm

Height

19 mm

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 079691 Velleman BH341BS Battery tray 4x AA (L x W x H) 69 x 65 x 19 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.