• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Velleman SOL2N SOL2N Solar panel

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar cell 0.5 V, 800 mA

  • Compact and lightweight
  • With open cable connection
  • As a replacement or educational purposes

Technical specifications

Product type

Solar panel

Height

2 mm

Length

72 mm

Width

46 mm

Dim

(L x W x H) 72 x 46 x 2 mm

Cable length

20.00 cm

Depth

0.60 mm

Connector

Cable

Nominal current

800 mA

Nominal voltage

0.5 V

No. of cells

1

Weight

13 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1713837 Velleman SOL2N SOL2N Solar panel

User & Safety Instructions

User & Safety Instructions 1713837 Velleman SOL2N SOL2N Solar panel

Description

Efficient solar cell from polykrystallin and with open cable connection. Ideal as a replacement for, for example, solar lights, solar pumps, solar fan, etc. or for setting up small electricity supplier.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.07*

More interesting products

(*All information is plus legal VAT)