• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER A-2Y(L)2Y 10x2x0,8 Tr.500 Data cable A-2Y(L)2Y 10 x 2 x 0.8 mm² 500 m

Product type
Data cable
No. of leads
20 x
Cross section (each core)
0.8 mm²
Cable type
A-2Y(L)2Y
Twisted pair cabling (part 1)
Yes (1)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor class: Single-wire
  • Specification of wire insulation: Polyethylene (PE)
  • Wire identification color + rings
  • Wire diameter 0.8 mm
  • Number of rope elements: 10
  • Wire rope element: Four-fold
  • Shield over wire element: Without
  • Wiring: Bundles and layers
  • Shield over stranding: Without
  • Cable longitudinally watertight: No.
  • Cable transverse water-tightness: Yes
  • Protection sheath AL/PE/PA
  • Min Permitted bending radius, stationary use/fixed installation: 132 mm
  • Specification of sheath material: Polyethylene (PE)
Product type

Data cable

Cable type

A-2Y(L)2Y

No. of leads

20 x

Cross section (each core)

0.8 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

10 x 2 x 0.8 mm²

Outside Ø

13.20 mm

Content

500 m

Packaged

Yes

Manufacturer part #

VER A-2Y(L)2Y 10x2x0,8 Tr.500

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

50 °C

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

70 °C

Type

VER A-2Y(L)2Y 10x2x0,8 Tr.500

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3336987 VER A-2Y(L)2Y 10x2x0,8 Tr.500 Data cable A-2Y(L)2Y 10 x 2 x 0.8 mm² 500 m

Description

Complies with VDE 0816. Used as subscriber cable for shorter distances, it is used as a telephone connection cable for connecting the call stations with the exchange offices, or the exchange offices with one another, as well as as as a connection cable in operating and industrial systems. Suitable for laying in the ground, in cable ducts and cable ducts or for interior installation. Transverse water-proof, UV-resistant.

This text is machine translated.

Hints

Made in Europe