• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER EIB-YStY 2x2x0,8 Eca Tr500 Data cable EIB-YStY 2 x 2 x 0.8 mm² Green 500 m

EAN:
Part number:
Item no:
Image similar
Product type
Data cable
No. of leads
4 x
Cross section (each core)
0.8 mm²
Cable type
EIB-YStY
Twisted pair cabling (part 1)
Yes (1)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor class: Single-wire
  • Wire identification: Colour
  • Jacket material: Polyvinyl chloride (PVC)
  • Fire classification to EN 13501-6: ECA
  • Wire diameter 0.8 mm
  • Number of rope elements: 1
  • Wire rope element: Four-fold
  • Shield over wire element: Without
  • Versioning: Layers
  • Shield over stranding: Foil
  • Min Permitted bending radius, stationary use/fixed installation: 51 mm
Product type

Data cable

Cable type

EIB-YStY

No. of leads

4 x

Cross section (each core)

0.8 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

2 x 2 x 0.8 mm²

Outside Ø

6.80 mm

Factory colour

Green

Content

500 m

Packaged

Yes

Manufacturer part #

VER EIB-YStY 2x2x0,8 Eca Tr500

Insulation material

Polyvinyl chloride

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

50 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

70 °C

Type

VER EIB-YStY 2x2x0,8 Eca Tr500

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3336985 VER EIB-YStY 2x2x0,8 Eca Tr500 Data cable EIB-YStY 2 x 2 x 0.8 mm² Green 500 m

Description

The cable is designed for transmission of the bus signals in the building system technology. It can also be used for the transmission of measured values as an MSR cable in power plants or in process data processing.

This text is machine translated.

Hints

Made in Europe