• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER EUP H07V-K 16 hbl Ri.100 Wire core H07V-K 1 x 16 mm² Light blue 100 m

Product type
Wire core
Cable type
H07V-K
No. of leads
1 x
Cross section (each core)
16 mm²
No. of leads (part 2)
1 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor material: Copper
  • Conductor class: Fine strands
  • Wire identification: Colour
  • Fire classification to EN 13501-6: ECA
  • Wire diameter 5.2 mm
  • Wire color: Blue
  • Working temperature -5 - 50 °C
  • Oil resistant according to EN 60811-404: No.
  • Cold resistant according to EN 60811-504+505+506: No.
  • Smoke arm according to IEC 61034-2: No.
  • AWG size: 0
Product type

Wire core

Cable type

H07V-K

No. of leads

1 x

Cross section (each core)

16 mm²

No. of leads (part 2)

1 x

Cross section (each core) (part 2)

16 mm²

Cross section

1 x 16 mm² + 1 x 16 mm²

Cable features

Flat

Flexible

Outside Ø

7.20 mm

Factory colour

Light blue

Content

100 m

Nominal voltage

750 V

Nominal voltage U0

450 V

Packaged

Yes

Sold per metre

Yes

Manufacturer part #

VER EUP H07V-K 16 hbl Ri.100

Insulation material

Polyvinyl chloride

Min. temperature range (fixed installation)

-5 °C

Max. temperature range (fixed installation)

50 °C

Max. length sold by the metre

100 m

Type

VER EUP H07V-K 16 hbl Ri.100

Documents & Downloads

Datasheet

Datasheet 3336206 VER EUP H07V-K 16 hbl Ri.100 Wire core H07V-K 1 x 16 mm² Light blue 100 m

User & Safety Instructions

User & Safety Instructions 3336206 VER EUP H07V-K 16 hbl Ri.100 Wire core H07V-K 1 x 16 mm² Light blue 100 m

Description

According to EN 50525-2-31. Installation in electrical installation pipes on or under plaster or in similar closed systems. Suitable for protected fixed installation, in or on lighting systems or switching and control devices for voltages up to 1 000 V AC or up to 750 V DC against earth.

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.