• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER EUP NHXH E30 3x 2,5RE T Power feed NHXH 3 x 2.50 mm² Orange 500 m

Product type
Power feed
Cable type
NHXH
No. of leads
3 x
Cross section (each core)
2.50 mm²
No. of leads (part 2)
3 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor material: Copper
  • Conductor class: Single-wire
  • Wire identification: Colour
  • With ground wire: Yes
  • Max. Load Conductor temperature 90 °C
  • Side wire: No.
  • Sheath material: Polyolefin
  • Fire classification according to EN 13501-6: Without
  • Conductor surface: Plain
  • Min Permitted bending radius, stationary use/fixed installation: 124.8 mm
  • Oil resistant according to EN 60811-404: No.
  • Low smoke in accordance with IEC 61034-2: Yes
  • Halogen-free according to IEC 60754-2: Yes
  • Smoke generation class according to EN 13501-6: Without
  • Drip protection class according to EN 13501-6: Without
  • Acid development class according to EN 13501-6: Without
  • Conductor shape: Round
  • Lead jacket: No.
  • Concentric conductor: Without
  • Layer sheath: No.
  • Fibre optic elements: No.
  • Inner control layer: No.
  • Ã"Outer conductive layer: No.
  • Conductive coating: No.
  • Conductor longitudinally watertight: No.
  • Longitudinally watertight: No.
Product type

Power feed

Cable type

NHXH

No. of leads

3 x

Cross section (each core)

2.50 mm²

No. of leads (part 2)

3 x

Cross section (each core) (part 2)

2.50 mm²

Cross section

3 x 2.50 mm² + 3 x 2.50 mm²

Cable features

Flat

Flexible

Outside Ø

10.40 mm

Factory colour

Orange

Content

500 m

Nominal voltage

1000 V

Nominal voltage U0

600 V

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

VER EUP NHXH E30 3x 2,5RE T

Insulation material

Polyolefin

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

50 °C

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

500 m

Type

VER EUP NHXH E30 3x 2,5RE T

Shielded

No

Documents & Downloads

Datasheet

Datasheet 3335749 VER EUP NHXH E30 3x 2,5RE T Power feed NHXH 3 x 2.50 mm² Orange 500 m

User & Safety Instructions

User & Safety Instructions 3335749 VER EUP NHXH E30 3x 2,5RE T Power feed NHXH 3 x 2.50 mm² Orange 500 m

Description

Complies with VDE 0266, VDE 0276-604 and DIN 4102-12. In internal rooms, in air or in concrete. Laying in soil or water is only permitted in the pipe if precautions are taken to prevent water accumulation in the pipe. Suitable for connection of devices of protection class II.

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.