• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER H05BQ-F 3G 1 Ri. 50 Power feed H05BQ-F 3 G 1 mm² Orange 50 m

Product type
Power feed
Cable type
H05BQ-F
No. of leads
3 G
Cross section (each core)
1 mm²
No. of leads (part 2)
3 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor class: Fine strands
  • Specification Wire insulation: Rubber - ethylene propylene rubber (EPR)
  • With ground wire: Yes
  • Jacket material: Polyurethane (PUR)
  • Min Permitted bending radius, stationary use/fixed installation: 58 mm
  • Cable geometry: Round
  • Min Permissible bending radius, flexible use/free movement: 58 mm
Product type

Power feed

Cable type

H05BQ-F

No. of leads

3 G

Cross section (each core)

1 mm²

No. of leads (part 2)

3 x

Cross section (each core) (part 2)

1 mm²

Cross section

3 G 1 mm² + 3 x 1 mm²

Cable features

Flat

Flexible

Outside Ø

7.20 mm

Factory colour

Orange

Content

50 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Packaged

Yes

Sold per metre

No

Manufacturer part #

VER H05BQ-F 3G 1 Ri. 50

Min. temperature range (flexible installation)

-35 °C

Max. temperature range (flexible installation)

80 °C

Min. temperature range (fixed installation)

-45 °C

Max. temperature range (fixed installation)

90 °C

Max. length sold by the metre

50 m

Type

VER H05BQ-F 3G 1 Ri. 50

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335872 VER H05BQ-F 3G 1 Ri. 50 Power feed H05BQ-F 3 G 1 mm² Orange 50 m

Description

Complies with VDE 0282. Device connecting cable for use in dry, damp or wet environments with an average mechanical load, e.g. for connecting agricultural or commercial equipment, heaters, provided there is no risk of contact with hot parts or heat radiation. Resistant to oil, grease, petrol, water and weather influences, ozone and oxygen, UV rays, hydrolysis and microbes. Max. Operating temperature (fixed installation) 90 °C.

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.