• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER H05RR-F 3G2,5 Ri. 50 Power feed H05RR-F 3 G 2.50 mm² Black 50 m

Image similar
Product type
Power feed
Cable type
H05RR-F
No. of leads
3 G
Cross section (each core)
2.50 mm²
Cross section (each core) (part 2)
2.50 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor class: Fine strands
  • Specification Wire insulation: Rubber - ethylene propylene rubber (EPR)
  • With ground wire: Yes
  • Min Permitted bending radius, stationary use/fixed installation: 50 mm
  • Oil resistant according to EN 60811-404: No.
  • Specification of sheath material: Rubber - ethylene propylene rubber (EPR)
  • Cable geometry: Round
  • Smoke arm according to IEC 61034-2: No.
  • Min Permissible bending radius, flexible use/free movement: 75 mm
Product type

Power feed

Cable type

H05RR-F

No. of leads

3 G

Cross section (each core)

2.50 mm²

Cross section (each core) (part 2)

2.50 mm²

Cross section

3 G 2.50 mm² + 2.50 mm²

Cable features

Flat

Flexible

Outside Ø

12.40 mm

Factory colour

Black

Content

50 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Packaged

Yes

Manufacturer part #

VER H05RR-F 3G2,5 Ri. 50

Insulation material

EPDM rubber

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

60 °C

Min. temperature range (fixed installation)

-25 °C

Max. temperature range (fixed installation)

60 °C

Max. length sold by the metre

50 m

Type

VER H05RR-F 3G2,5 Ri. 50

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3336263 VER H05RR-F 3G2,5 Ri. 50 Power feed H05RR-F 3 G 2.50 mm² Black 50 m

Description

Complies with VDE 0282. For use on hand-held equipment and light workshop tools for light to medium demands in dry and damp rooms and also outdoors at times. Max. operating temperature: 60 °C

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.