• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER H05V-U 0,75 sw Eca Ri100 Wire core H05V-U 1 x 0.75 mm² Black 100 m

Product type
Wire core
Cable type
H05V-U
No. of leads
1 x
Cross section (each core)
0.75 mm²
No. of leads (part 2)
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor material: Copper
  • Conductor class: Single-wire
  • Fire classification to EN 13501-6: ECA
  • Wire color: Black
  • Working temperature 5 - 70 °C
  • Oil resistant according to EN 60811-404: No.
  • Cold resistant according to EN 60811-504+505+506: No.
  • Smoke arm according to IEC 61034-2: No.
Product type

Wire core

Cable type

H05V-U

No. of leads

1 x

Cross section (each core)

0.75 mm²

No. of leads (part 2)

1 x

Cross section (each core) (part 2)

0.75 mm²

Cross section

1 x 0.75 mm² + 1 x 0.75 mm²

Cable features

Flat

Flexible

Outside Ø

2.20 mm

Factory colour

Black

Content

100 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Packaged

Yes

Sold per metre

Yes

Manufacturer part #

VER H05V-U 0,75 sw Eca Ri100

Insulation material

Polyvinyl chloride

Max. temperature range (fixed installation)

70 °C

Max. length sold by the metre

100 m

Type

VER H05V-U 0,75 sw Eca Ri100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3336435 VER H05V-U 0,75 sw Eca Ri100 Wire core H05V-U 1 x 0.75 mm² Black 100 m

Description

Complies with VDE 0281. In dry rooms, in devices, switchgear and distributors, in pipes on and under plaster as well as in closed installation channels. In protected laying in and at lights. In and on electronic equipment in power plants for the purpose of measuring, controlling and regulating. Not permitted for direct installation in walls. Max. operating temperature: 70 °C

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.