• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER H05VV-F 4G1,5 ws Eca Ri100 Power feed H05VV-F 4 G 1.50 mm² White 100 m

Image similar
Product type
Power feed
Cable type
H05VV-F
No. of leads
4 G
Cross section (each core)
1.50 mm²
No. of leads (part 2)
4 G
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor class: Fine strands
  • With ground wire: Yes
  • Jacket material: Polyvinyl chloride (PVC)
  • Fire classification to EN 13501-6: ECA
  • Min Permitted bending radius, stationary use/fixed installation: 69 mm
  • Oil resistant according to EN 60811-404: No.
  • Cable geometry: Round
  • Smoke arm according to IEC 61034-2: No.
  • Min Permissible bending radius, flexible use/free movement: 69 mm
Product type

Power feed

Cable type

H05VV-F

No. of leads

4 G

Cross section (each core)

1.50 mm²

No. of leads (part 2)

4 G

Cross section (each core) (part 2)

1.50 mm²

Cross section

4 G 1.50 mm² + 4 G 1.50 mm²

Cable features

Flat

Flexible

Outside Ø

9.10 mm

Factory colour

White

Content

100 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Packaged

Yes

Manufacturer part #

VER H05VV-F 4G1,5 ws Eca Ri100

Insulation material

Polyvinyl chloride

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

70 °C

Max. length sold by the metre

100 m

Type

VER H05VV-F 4G1,5 ws Eca Ri100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3337066 VER H05VV-F 4G1,5 ws Eca Ri100 Power feed H05VV-F 4 G 1.50 mm² White 100 m

Description

Complies with VDE 0281. For connecting portable power consumers in dry rooms at an average mechanical load for domestic appliances also in damp and wet rooms. Approved for cooking and heating equipment, provided that the cables do not come into contact with hot parts and are not exposed to any other heat influences. Not suitable for the use outdoors and in agricultural areas or for connecting commercially used electrical tools. Max. operating temperature: 70 °C

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.