• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER H05Z-K 0,5 sw Eca R.100 Wire core H05Z-K 1 x 0.50 mm² Black 100 m

Product type
Wire core
Cable type
H05Z-K
No. of leads
1 x
Cross section (each core)
0.50 mm²
Cross section (each core) (part 2)
0.50 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor material: Copper
  • Conductor class: Fine strands
  • Wire identification: Colour
  • Fire classification to EN 13501-6: ECA
  • Wire color: Black
  • Working temperature -40 - 90 °C
  • Oil resistant according to EN 60811-404: No.
  • Cold resistant according to EN 60811-504+505+506: No.
Product type

Wire core

Cable type

H05Z-K

No. of leads

1 x

Cross section (each core)

0.50 mm²

Cross section (each core) (part 2)

0.50 mm²

Cross section

1 x 0.50 mm² + 0.50 mm²

Cable features

Flat

Flexible

Outside Ø

2.30 mm

Factory colour

Black

Content

100 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Packaged

Yes

Manufacturer part #

VER H05Z-K 0,5 sw Eca R.100

Insulation material

Polyolefin

Max. length sold by the metre

100 m

Type

VER H05Z-K 0,5 sw Eca R.100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3336701 VER H05Z-K 0,5 sw Eca R.100 Wire core H05Z-K 1 x 0.50 mm² Black 100 m

Description

For protected laying in devices as well as in and at lights. Also suitable for laying in pipes on or under plaster, but only for signal systems. In and on electronic equipment in power plants for the purpose of measuring, controlling and regulating.

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.