• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER H07V-K 35 gn/ge Eca Ri.50 Wire core H07V-K 1 x 35 mm² Green-yellow 50 m

EAN:
Part number:
Item no:
Product type
Wire core
Cable type
H07V-K
No. of leads
1 x
Cross section (each core)
35 mm²
No. of leads (part 2)
1 x
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor material: Copper
  • Conductor class: Fine strands
  • Fire classification to EN 13501-6: ECA
  • Wire color: Green/yellow
  • Working temperature 5 - 70 °C
  • Oil resistant according to EN 60811-404: No.
  • Cold resistant according to EN 60811-504+505+506: No.
  • Smoke arm according to IEC 61034-2: No.
Product type

Wire core

Cable type

H07V-K

No. of leads

1 x

Cross section (each core)

35 mm²

No. of leads (part 2)

1 x

Cross section (each core) (part 2)

35 mm²

Cross section

1 x 35 mm² + 1 x 35 mm²

Cable features

Flat

Flexible

Outside Ø

10.10 mm

Factory colour

Green-yellow

Content

50 m

Nominal voltage

750 V

Nominal voltage U0

450 V

Packaged

Yes

Manufacturer part #

VER H07V-K 35 gn/ge Eca Ri.50

Insulation material

Polyvinyl chloride

Max. length sold by the metre

50 m

Type

VER H07V-K 35 gn/ge Eca Ri.50

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3337560 VER H07V-K 35 gn/ge Eca Ri.50 Wire core H07V-K 1 x 35 mm² Green-yellow 50 m

Description

Complies with VDE 0281. For laying in dry rooms, in devices, switchgear and distributors, in pipes on or under plaster as well as in closed installation channels. In protected laying in and at lights. Max. operating temperature: 70 °C

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.