• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER J-YY 10x2x0,6 Eca Ri100 Data cable J-YY 10 x 2 x 0.6 mm² Grey 100 m

Image similar
Product type
Data cable
No. of leads
20 x
Cross section (each core)
0.6 mm²
Cable type
J-YY
Twisted pair cabling (part 1)
Yes (1)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor class: Single-wire
  • Wire identification color + rings
  • Jacket material: Polyvinyl chloride (PVC)
  • Fire classification to EN 13501-6: ECA
  • Wire diameter 0.6 mm
  • Number of rope elements: 5
  • Wire rope element: Four-fold
  • Shield over wire element: Without
  • Wiring: Bundle
  • Shield over stranding: Without
  • Cable longitudinally watertight: No.
  • Cable transverse water-proof: No.
  • Protection jacket: Without
  • Min Permitted bending radius, stationary use/fixed installation: 85 mm
Product type

Data cable

Cable type

J-YY

No. of leads

20 x

Cross section (each core)

0.6 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

10 x 2 x 0.6 mm²

Outside Ø

8.50 mm

Factory colour

Grey

Content

100 m

Packaged

Yes

Manufacturer part #

VER J-YY 10x2x0,6 Eca Ri100

Insulation material

Polyvinyl chloride

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

50 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

70 °C

Type

VER J-YY 10x2x0,6 Eca Ri100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3336747 VER J-YY 10x2x0,6 Eca Ri100 Data cable J-YY 10 x 2 x 0.6 mm² Grey 100 m

Description

This installation cable is for telephone, measurement and signal purposes for fixed laying on or under plaster in dry and damp rooms.

This text is machine translated.

Hints

Made in Europe