• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER JHSTH 2x2x0,6gr Eca T500 Data cable JHSTH 2 x 2 x 0.6 mm² Grey 500 m

Product type
Data cable
No. of leads
4 x
Cross section (each core)
0.6 mm²
Cable type
JHSTH
Twisted pair cabling (part 1)
Yes (1)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor class: Single-wire
  • Wire identification color + rings
  • Fire classification to EN 13501-6: ECA
  • Conductor surface: Plain
  • Wire diameter 0.6 mm
  • Number of rope elements: 2
  • Wire rope element: Pairs
  • Shield over wire element: Without
  • Wiring: Bundle
  • Shield over stranding: Foil
  • Cable longitudinally watertight: No.
  • Cable transverse water-proof: No.
  • Protection jacket: Without
  • Min Permitted bending radius, stationary use/fixed installation: 75 mm
Product type

Data cable

Cable type

JHSTH

No. of leads

4 x

Cross section (each core)

0.6 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

2 x 2 x 0.6 mm²

Outside Ø

7.50 mm

Factory colour

Grey

Content

500 m

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

VER JHSTH 2x2x0,6gr Eca T500

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

50 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

70 °C

Type

VER JHSTH 2x2x0,6gr Eca T500

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3336754 VER JHSTH 2x2x0,6gr Eca T500 Data cable JHSTH 2 x 2 x 0.6 mm² Grey 500 m

Description

Complies with VDE 0815. Halogen-free installation cables with improved fire behavior in case of fire are used for telephone transmission, for measurement and signal purposes. The design with a static shield (plug) protects the transmission circuits against external electrical interference fields. A fire transmission is prevented by the high oxygen index of the insulation and the sheath. They do not release any corrosive gases in the event of a fire. Preferably used for telecommunications installations within buildings and in special cases also outdoors under protection against exposure to sunlight. Max. operating temperature: 70 °C

This text is machine translated.

Hints

Made in Europe