• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER JY(ST)Y 2x2x0,6Eca Sp250 Data cable JY(ST)Y 2 x 2 x 0.6 mm² Grey 250 m

Image similar
Product type
Data cable
No. of leads
4 x
Cross section (each core)
0.6 mm²
Cable type
JY(ST)Y
Twisted pair cabling (part 1)
Yes (1)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor class: Single-wire
  • Wire identification: Colour
  • Jacket material: Polyvinyl chloride (PVC)
  • Fire classification to EN 13501-6: ECA
  • Wire diameter 0.6 mm
  • Number of rope elements: 2
  • Wire rope element: Pairs
  • Shield over wire element: Without
  • Versioning: Layers
  • Shield over stranding: Foil
  • Cable longitudinally watertight: No.
  • Cable transverse water-proof: No.
  • Protection jacket: Without
  • Min Permitted bending radius, stationary use/fixed installation: 50 mm
Product type

Data cable

Cable type

JY(ST)Y

No. of leads

4 x

Cross section (each core)

0.6 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

2 x 2 x 0.6 mm²

Outside Ø

5.00 mm

Factory colour

Grey

Content

250 m

Packaged

Yes

Manufacturer part #

VER JY(ST)Y 2x2x0,6Eca Sp250

Insulation material

Polyvinyl chloride

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

50 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

70 °C

Type

VER JY(ST)Y 2x2x0,6Eca Sp250

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3337663 VER JY(ST)Y 2x2x0,6Eca Sp250 Data cable JY(ST)Y 2 x 2 x 0.6 mm² Grey 250 m

Description

Complies with VDE 0815. For remote installation within buildings in dry and damp rooms, as well as in the open for permanent routing at external walls of buildings. The transmission circuits are protected against external electrical interference fields by the static shield (ST). For communication station and extension line, but also suitable for signal and measurement data transmission. Max. operating temperature: 70 °C

This text is machine translated.

Hints

Made in Europe