• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER LIYCY-OB 2x 0,75 Tr.500 Data cable LIYCY-OB 2 x 0.75 mm² Grey 500 m

Image similar
Product type
Data cable
No. of leads
2 x
Cross section (each core)
0.75 mm²
Cable type
LIYCY-OB
Cross section
2 x 0.75 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor class: Fine strands
  • Wire identification: Colour
  • Jacket material: Polyvinyl chloride (PVC)
  • Conductor surface: Plain
  • Rope element: No.
  • Shield over wire element: Without
  • Shield over stranding: Braid
  • Cable longitudinally watertight: No.
  • Cable transverse water-proof: No.
  • Min Permitted bending radius, stationary use/fixed installation: 60 mm
  • Min Permissible bending radius, flexible use with positive guide: 120 mm
Product type

Data cable

Cable type

LIYCY-OB

No. of leads

2 x

Cross section (each core)

0.75 mm²

Cross section

2 x 0.75 mm²

Outside Ø

6.00 mm

Factory colour

Grey

Content

500 m

Packaged

Yes

Manufacturer part #

VER LIYCY-OB 2x 0,75 Tr.500

Insulation material

Polyvinyl chloride

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Type

VER LIYCY-OB 2x 0,75 Tr.500

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3337604 VER LIYCY-OB 2x 0,75 Tr.500 Data cable LIYCY-OB 2 x 0.75 mm² Grey 500 m

Description

As data cable in control and regulation technology, tool and mechanical engineering, in computing systems, and as signal cable in electronics. The high shielding density ensures interference-free transmission of signals and pulses. Max. operating temperature: 80 °C

This text is machine translated.

Hints

Made in Europe