• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER LIYV 1x0,25 gn Sp.100 Wire core LiYv 1 x 0.25 mm² Green 100 m

Image similar
Product type
Wire core
Cable type
LiYv
No. of leads
1 x
Cross section (each core)
0.25 mm²
No. of leads (part 2)
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor class: Fine strands
  • Wire color: Green
  • Working temperature -5 - 70 °C
  • Smoke arm according to IEC 61034-2: No.
Product type

Wire core

Cable type

LiYv

No. of leads

1 x

Cross section (each core)

0.25 mm²

No. of leads (part 2)

1 x

Cross section (each core) (part 2)

0.25 mm²

Cross section

1 x 0.25 mm² + 1 x 0.25 mm²

Cable features

Flat

Flexible

Outside Ø

1.30 mm

Factory colour

Green

Content

100 m

Nominal voltage

500 V

Nominal voltage U0

500 V

Packaged

Yes

Sold per metre

Yes

Manufacturer part #

VER LIYV 1x0,25 gn Sp.100

Insulation material

Polyvinyl chloride

Max. length sold by the metre

100 m

Type

VER LIYV 1x0,25 gn Sp.100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335799 VER LIYV 1x0,25 gn Sp.100 Wire core LiYv 1 x 0.25 mm² Green 100 m

Description

Used for wiring of telecommunications equipment for wiring electronic modules in devices and for wiring of telecommunications systems. Suitable in switchgear cabinets, e.g. in sewage treatment plants.

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.