• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER LIYV 1x0,25 sw Ri.100 Wire core LiYv 1 x 0.25 mm² Black 100 m

EAN:
Part number:
Item no:
Image similar
Product type
Wire core
Cable type
LiYv
No. of leads
1 x
Cross section (each core)
0.25 mm²
No. of leads (part 2)
1 x
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor class: Fine strands
  • Wire color: Black
  • Working temperature -5 - 70 °C
  • Smoke arm according to IEC 61034-2: No.
Product type

Wire core

Cable type

LiYv

No. of leads

1 x

Cross section (each core)

0.25 mm²

No. of leads (part 2)

1 x

Cross section (each core) (part 2)

0.25 mm²

Cross section

1 x 0.25 mm² + 1 x 0.25 mm²

Cable features

Flat

Flexible

Outside Ø

1.30 mm

Factory colour

Black

Content

100 m

Nominal voltage

900 V

Nominal voltage U0

500 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

VER LIYV 1x0,25 sw Ri.100

Insulation material

Polyvinyl chloride

Max. length sold by the metre

100 m

Type

VER LIYV 1x0,25 sw Ri.100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3336242 VER LIYV 1x0,25 sw Ri.100 Wire core LiYv 1 x 0.25 mm² Black 100 m

Description

Flex PVC-single wire.

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.