• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER LIYY-OB 2x 0,34 Ri.100 Power feed LIYY-OB 2 x 0.34 mm² Grey 100 m

Image similar
Product type
Power feed
Cable type
LIYY-OB
No. of leads
2 x
Cross section (each core)
0.34 mm²
No. of leads (part 2)
2 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor class: Fine strands
  • Wire identification: Colour
  • With ground wire: No.
  • Jacket material: Polyvinyl chloride (PVC)
  • Rope element: No.
  • Shield over wire element: Without
  • Shield over stranding: Without
  • Min Permitted bending radius, stationary use/fixed installation: 42 mm
  • Oil resistant according to EN 60811-404: No.
  • Cold resistant according to EN 60811-504+505+506: No.
  • Smoke arm according to IEC 61034-2: No.
  • Min Permissible bending radius, flexible use/free movement: 84 mm
Product type

Power feed

Cable type

LIYY-OB

No. of leads

2 x

Cross section (each core)

0.34 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.34 mm²

Cross section

2 x 0.34 mm² + 2 x 0.34 mm²

Cable features

Flat

Flexible

Outside Ø

4.20 mm

Factory colour

Grey

Content

100 m

Nominal voltage

300 V

Packaged

Yes

Manufacturer part #

VER LIYY-OB 2x 0,34 Ri.100

Insulation material

Polyvinyl chloride

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

50 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

100 m

Type

VER LIYY-OB 2x 0,34 Ri.100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3337128 VER LIYY-OB 2x 0,34 Ri.100 Power feed LIYY-OB 2 x 0.34 mm² Grey 100 m

Description

Used at all places, where the smallest possible control and signal cables are required in the outer diameter through design or structural measures, such as in machines, tools and plant construction, as well as in electronics. In addition in computer systems, scales, as well as in measurement and control technology. Max. operating temperature: 80 °C

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.