• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER NI2XY-J 5x1,5 Eca Tr.500 Power feed NI2XY-J 5 x 1.50 mm² Grey 500 m

Product type
Power feed
Cable type
NI2XY-J
No. of leads
5 x
Cross section (each core)
1.50 mm²
No. of leads (part 2)
5 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor material: Copper
  • Conductor class: Single-wire
  • Specification of wire insulation: Polyethylene (PE)
  • Wire identification: Colour
  • With ground wire: Yes
  • Max. Load Conductor temperature 90 °C
  • Side wire: No.
  • Protective cover: Without
  • Reinforcement/armoring: Without
  • Jacket material: Polyvinyl chloride (PVC)
  • Min Permitted bending radius, stationary use/fixed installation: 44 mm
  • Smoke arm according to IEC 61034-2: No.
Product type

Power feed

Cable type

NI2XY-J

No. of leads

5 x

Cross section (each core)

1.50 mm²

No. of leads (part 2)

5 x

Cross section (each core) (part 2)

1.50 mm²

Cross section

5 x 1.50 mm² + 5 x 1.50 mm²

Cable features

Flat

Flexible

Outside Ø

11.00 mm

Factory colour

Grey

Content

500 m

Nominal voltage

1000 V

Nominal voltage U0

600 V

Packaged

Yes

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

VER NI2XY-J 5x1,5 Eca Tr.500

Insulation material

Polyethylene (PE)

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

70 °C

Min. temperature range (fixed installation)

-5 °C

Max. temperature range (fixed installation)

70 °C

Max. length sold by the metre

500 m

Type

VER NI2XY-J 5x1,5 Eca Tr.500

Shielded

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3337689 VER NI2XY-J 5x1,5 Eca Tr.500 Power feed NI2XY-J 5 x 1.50 mm² Grey 500 m

Description

Complies with VDE 0262. PVC outer sheath. Unrestricted use outdoors, for direct embedding in shaken, vibrated or rammed concrete indoors, but not into earth or water. For use, particularly in industrial facilities and in the chemical industry. Max. operating temperature: 90 °C

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.