• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER NSGAFÖU 2,5 sw Ri.100 Power feed NSGAFÖU 1 x 2.50 mm² Black 100 m

Image similar
Product type
Power feed
Cable type
NSGAFÖU
No. of leads
1 x
Cross section (each core)
2.50 mm²
No. of leads (part 2)
1 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor material: Copper
  • Conductor class: Fine strands
  • Specification Wire insulation: Rubber - ethylene propylene rubber (EPR)
  • Side wire: No.
  • Min Permitted bending radius, stationary use/fixed installation: 32 mm
  • Smoke arm according to IEC 61034-2: No.
  • Conductor shape: Round
  • Lead jacket: No.
  • Concentric conductor: Without
  • Fibre optic elements: No.
  • Conductive coating: No.
  • Conductor longitudinally watertight: No.
Product type

Power feed

Cable type

NSGAFÖU

No. of leads

1 x

Cross section (each core)

2.50 mm²

No. of leads (part 2)

1 x

Cross section (each core) (part 2)

2.50 mm²

Cross section

1 x 2.50 mm² + 1 x 2.50 mm²

Cable features

Flat

Flexible

Outside Ø

6.40 mm

Factory colour

Black

Content

100 m

Nominal voltage

3000 V

Nominal voltage U0

1800 V

Packaged

Yes

Sold per metre

No

Manufacturer part #

VER NSGAFÖU 2,5 sw Ri.100

Insulation material

Rubber

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

100 m

Type

VER NSGAFÖU 2,5 sw Ri.100

Shielded

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3336487 VER NSGAFÖU 2,5 sw Ri.100 Power feed NSGAFÖU 1 x 2.50 mm² Black 100 m

Description

For the use in rail vehicles and buses as well as in dry rooms. Short-circuit proof cable.

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.