• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER NYFAZ 2x 0,75 ws Ri.100 Speaker cable NYFAZ 2 x 0.75 mm² White 100 m

Image similar
Product type
Speaker cable
Cable type
NYFAZ
No. of leads
2 x
Cross section (each core)
0.75 mm²
No. of leads (part 2)
2 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wire identification: Colour
  • Jacket material: Without
  • Wire color: White
Product type

Speaker cable

Cable type

NYFAZ

No. of leads

2 x

Cross section (each core)

0.75 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.75 mm²

Cross section

2 x 0.75 mm² + 2 x 0.75 mm²

Cable features

Twin cable

Factory colour

White

Content

100 m

Packaged

Yes

Sold per metre

No

Manufacturer part #

VER NYFAZ 2x 0,75 ws Ri.100

Insulation material

Polyvinyl chloride

Type

VER NYFAZ 2x 0,75 ws Ri.100

Max. length sold by the metre

100 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335756 VER NYFAZ 2x 0,75 ws Ri.100 Speaker cable NYFAZ 2 x 0.75 mm² White 100 m

Description

Twin cable for laying in and on lights, also suitable as speaker cable,

This text is machine translated.

Hints

Made in Europe

What kind of AV Cables (By the Metre) are you looking for?