• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER NYIF-J 5x1,5 Fca Ri. 50 Power feed NYIF-J 5 x 1.50 mm² 50 m

Product type
Power feed
Cable type
NYIF-J
No. of leads
5 x
Cross section (each core)
1.50 mm²
No. of leads (part 2)
5 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With ground wire: Yes
Product type

Power feed

Cable type

NYIF-J

No. of leads

5 x

Cross section (each core)

1.50 mm²

No. of leads (part 2)

5 x

Cross section (each core) (part 2)

1.50 mm²

Cross section

5 x 1.50 mm² + 5 x 1.50 mm²

Cable features

Flat

Flexible

Height

3.7 mm

Content

50 m

Nominal voltage

400 V

Nominal voltage U0

220 V

Packaged

Yes

Sold per metre

Yes

Manufacturer part #

VER NYIF-J 5x1,5 Fca Ri. 50

Max. length sold by the metre

50 m

Type

VER NYIF-J 5x1,5 Fca Ri. 50

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3336476 VER NYIF-J 5x1,5 Fca Ri. 50 Power feed NYIF-J 5 x 1.50 mm² 50 m

Description

Complies with VDE 0250. For the installation only in dry rooms as well in and under plaster. The cables must be covered with plaster throughout. Installation in cavities made of concrete, stone or non-flammable construction materials is permitted. The outer diameter indicates the width of the webbed cables. Height: 3.7 mm.

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.