• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER NYM-O 2x 2,5 Eca Tr500 Power feed NYM-O 2 x 2.50 mm² Grey 500 m

Image similar
Product type
Power feed
Cable type
NYM-O
No. of leads
2 x
Cross section (each core)
2.50 mm²
Content
500 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor material: Copper
  • Conductor class: Single-wire
  • Wire identification: Colour
  • With ground wire: No.
  • Max. Load Conductor temperature 70 °C
  • Side wire: No.
  • Protective cover: Without
  • Reinforcement/armoring: Without
  • Jacket material: Polyvinyl chloride (PVC)
  • Fire classification to EN 13501-6: ECA
  • Min Permitted bending radius, stationary use/fixed installation: 40 mm
  • Smoke arm according to IEC 61034-2: No.
Product type

Power feed

Cable type

NYM-O

No. of leads

2 x

Cross section (each core)

2.50 mm²

Cross section

2 x 2.50 mm²

Cable features

Flat

Flexible

Factory colour

Grey

Outside Ø

9.90 mm

Content

500 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Packaged

Yes

Shielded

No

Manufacturer part #

VER NYM-O 2x 2,5 Eca Tr500

Insulation material

Polyvinyl chloride

Min. temperature range (flexible installation)

5 °C

Max. temperature range (flexible installation)

70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

70 °C

Type

VER NYM-O 2x 2,5 Eca Tr500

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3336896 VER NYM-O 2x 2,5 Eca Tr500 Power feed NYM-O 2 x 2.50 mm² Grey 500 m

Description

Complies with VDE 0250. For laying over, on, in and under plaster in dry, damp and wet rooms as well as in walls and concrete, except for direct embedding in shaken, vibrated or rammed concrete. Also suitable for outdoor use, provided that it is protected from direct sunlight - but not in earth. Wire color coding according to VDE 0293. Max. operating temperature: 70 °C

This text is machine translated.

Hints

Made in Europe

What kind of Wiring are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.