• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER YR 4x0,8 Ri.100 Power feed YR 4 x 0.80 mm² White 100 m

EAN:
Part number:
Item no:
Product type
Power feed
Cable type
YR
No. of leads
4 x
Cross section (each core)
0.80 mm²
No. of leads (part 2)
4 x
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor material: Copper
  • Conductor class: Single-wire
  • Wire identification: Colour
  • With ground wire: No.
  • Side wire: No.
  • Protective cover: Without
  • Reinforcement/armoring: Without
  • Jacket material: Polyvinyl chloride (PVC)
  • Wire diameter 0.8 mm
  • Min Permitted bending radius, stationary use/fixed installation: 38 mm
  • Wire color: Various
Product type

Power feed

Cable type

YR

No. of leads

4 x

Cross section (each core)

0.80 mm²

No. of leads (part 2)

4 x

Cross section (each core) (part 2)

0.80 mm²

Cross section

4 x 0.80 mm² + 4 x 0.80 mm²

Cable features

Flat

Flexible

Outside Ø

5.00 mm

Factory colour

White

Content

100 m

Nominal voltage

100 V

Packaged

Yes

Sold per metre

No

Manufacturer part #

VER YR 4x0,8 Ri.100

Insulation material

Polyvinyl chloride

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

50 °C

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

70 °C

Max. length sold by the metre

100 m

Type

VER YR 4x0,8 Ri.100

Shielded

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3336021 VER YR 4x0,8 Ri.100 Power feed YR 4 x 0.80 mm² White 100 m

Description

Structure according to VDE 0815. For the installation of bell systems Max. operating temperature: 70 °C

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.