• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER YSLY-JZ 18x 1,5 Ri. 50 Power feed YSLY-JZ 18 x 1.50 mm² Grey 50 m

Product type
Power feed
Cable type
YSLY-JZ
No. of leads
18 x
Cross section (each core)
1.50 mm²
No. of leads (part 2)
18 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor class: Fine strands
  • Wire identification: Numbers
  • With ground wire: Yes
  • Jacket material: Polyvinyl chloride (PVC)
  • Rope element: No.
  • Shield over wire element: Without
  • Shield over stranding: Without
  • Min Permitted bending radius, stationary use/fixed installation: 102 mm
  • Cold resistant according to EN 60811-504+505+506: No.
  • Smoke arm according to IEC 61034-2: No.
  • Min Permissible bending radius, flexible use/free movement: 255 mm
Product type

Power feed

Cable type

YSLY-JZ

No. of leads

18 x

Cross section (each core)

1.50 mm²

No. of leads (part 2)

18 x

Cross section (each core) (part 2)

1.50 mm²

Cross section

18 x 1.50 mm² + 18 x 1.50 mm²

Cable features

Flat

Flexible

Outside Ø

17.00 mm

Factory colour

Grey

Content

50 m

Nominal voltage

500 V

Packaged

Yes

Manufacturer part #

VER YSLY-JZ 18x 1,5 Ri. 50

Insulation material

Polyvinyl chloride

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

70 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

70 °C

Max. length sold by the metre

50 m

Type

VER YSLY-JZ 18x 1,5 Ri. 50

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3337186 VER YSLY-JZ 18x 1,5 Ri. 50 Power feed YSLY-JZ 18 x 1.50 mm² Grey 50 m

Description

As measurement, control and control line for machine tools, flow and assembly lines, conveyor systems and production lines for medium mechanical load, for fixed installation as well as occasional non-recurring movements in dry, damp and wet rooms.

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.