• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER YSLY-JZ 5x 0,75 Ri.100 Power feed YSLY-JZ 5 x 0.75 mm² Grey 100 m

Image similar
Product type
Power feed
Cable type
YSLY-JZ
No. of leads
5 x
Cross section (each core)
0.75 mm²
No. of leads (part 2)
5 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor class: Fine strands
  • Wire identification: Numbers
  • With ground wire: Yes
  • Jacket material: Polyvinyl chloride (PVC)
  • Rope element: No.
  • Shield over wire element: Without
  • Shield over stranding: Without
  • Min Permitted bending radius, stationary use/fixed installation: 47 mm
  • Cold resistant according to EN 60811-504+505+506: No.
  • Smoke arm according to IEC 61034-2: No.
  • Min Permissible bending radius, flexible use/free movement: 117 mm
Product type

Power feed

Cable type

YSLY-JZ

No. of leads

5 x

Cross section (each core)

0.75 mm²

No. of leads (part 2)

5 x

Cross section (each core) (part 2)

0.75 mm²

Cross section

5 x 0.75 mm² + 5 x 0.75 mm²

Cable features

Flat

Flexible

Outside Ø

7.80 mm

Factory colour

Grey

Content

100 m

Nominal voltage

500 V

Packaged

Yes

Manufacturer part #

VER YSLY-JZ 5x 0,75 Ri.100

Insulation material

Polyvinyl chloride

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

70 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

70 °C

Max. length sold by the metre

100 m

Type

VER YSLY-JZ 5x 0,75 Ri.100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3337411 VER YSLY-JZ 5x 0,75 Ri.100 Power feed YSLY-JZ 5 x 0.75 mm² Grey 100 m

Description

As measurement, control and control line for machine tools, flow and assembly lines, conveyor systems and production lines for medium mechanical load, for fixed installation as well as occasional non-recurring movements in dry, damp and wet rooms.

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.