• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER YSLY-OZ 2x 0,75 Ri. 50 Power feed YSLY-OZ 2 x 0.75 mm² Grey 50 m

Image similar
Product type
Power feed
Cable type
YSLY-OZ
No. of leads
2 x
Cross section (each core)
0.75 mm²
No. of leads (part 2)
2 x
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor class: Fine strands
  • Wire identification: Numbers
  • With ground wire: No.
  • Jacket material: Polyvinyl chloride (PVC)
  • Rope element: No.
  • Shield over wire element: Without
  • Shield over stranding: Without
  • Min Permitted bending radius, stationary use/fixed installation: 35 mm
  • Cold resistant according to EN 60811-504+505+506: No.
  • Smoke arm according to IEC 61034-2: No.
  • Min Permissible bending radius, flexible use/free movement: 87 mm
Product type

Power feed

Cable type

YSLY-OZ

No. of leads

2 x

Cross section (each core)

0.75 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.75 mm²

Cross section

2 x 0.75 mm² + 2 x 0.75 mm²

Cable features

Flat

Flexible

Outside Ø

5.80 mm

Factory colour

Grey

Content

50 m

Nominal voltage

500 V

Packaged

Yes

Manufacturer part #

VER YSLY-OZ 2x 0,75 Ri. 50

Insulation material

Polyvinyl chloride

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

70 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

70 °C

Max. length sold by the metre

50 m

Type

VER YSLY-OZ 2x 0,75 Ri. 50

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3337194 VER YSLY-OZ 2x 0,75 Ri. 50 Power feed YSLY-OZ 2 x 0.75 mm² Grey 50 m

Description

Standard connection and connection line for control devices in and to processing machines under average mechanical load, in machine and plant as well as power plant construction, in heating and air-conditioning technology as well as in office machines and systems of data processing. For fixed laying, as well as for occasional, not constantly recurring movements, also in wet rooms. When used outdoors in mind the temperature range. The galvanized steel-wire mesh offers a high mechanical protection to the wire.

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.