• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VER YSLYCY-JZ 4x 1,5 Ri.100 Power feed YSLYCY-JZ 4 x 1.50 mm² 100 m

EAN:
Part number:
Item no:
Product type
Power feed
Cable type
YSLYCY-JZ
No. of leads
4 x
Cross section (each core)
1.50 mm²
No. of leads (part 2)
4 x
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor class: Fine strands
  • Wire identification: Numbers
  • With ground wire: Yes
  • Jacket material: Polyvinyl chloride (PVC)
  • Rope element: No.
  • Shield over stranding: Braid
  • Min Permitted bending radius, stationary use/fixed installation: 117 mm
  • Cold resistant according to EN 60811-504+505+506: No.
  • Smoke arm according to IEC 61034-2: No.
  • Min Permissible bending radius, flexible use/free movement: 234 mm
Product type

Power feed

Cable type

YSLYCY-JZ

No. of leads

4 x

Cross section (each core)

1.50 mm²

No. of leads (part 2)

4 x

Cross section (each core) (part 2)

1.50 mm²

Cross section

4 x 1.50 mm² + 4 x 1.50 mm²

Cable features

Flat

Flexible

Outside Ø

11.70 mm

Content

100 m

Nominal voltage

500 V

Packaged

Yes

Manufacturer part #

VER YSLYCY-JZ 4x 1,5 Ri.100

Insulation material

Polyvinyl chloride

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

70 °C

Max. length sold by the metre

100 m

Type

VER YSLYCY-JZ 4x 1,5 Ri.100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335868 VER YSLYCY-JZ 4x 1,5 Ri.100 Power feed YSLYCY-JZ 4 x 1.50 mm² 100 m

Description

Universally applicable measuring, control and control line in mechanical engineering and in plant technology, particularly as connection and connection line for machine tools, production lines, control units, control panels, in plant construction, in power plants, in heating and air-conditioning systems, in cooling systems, in office machines and data processing systems, laying in dry, damp and wet rooms, but not outdoors, largely resistant to oils, grease and chemicals, increased requirement for interference resistance of signal transmission (EMC)

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.