• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim 55028 3D PRINTER FILAMENT ABS 1.75MM 1KG TRANSPARENT (2019) Filament ABS plastic 1.75 mm 1000 g Ecru 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 51.99)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim ABS 1.75mm transparent 1kg

  • High-performance acrylonitrile butadiene stirene (ABS) for material extrusion
  • High rigidity, high gloss, medium impact strength
  • Grease-resistant
  • Good editability after printing

Technical specifications

Product type

Filament

Filament material

ABS plastic

Filament Ø

1.75 mm

Filament colour

Ecru

Heated bed required

Yes

Printing temperature (min.)

220 °C

Max. printing temperature

240 °C

Weight

1000 g

Content

1 pc(s)

UKCA

yes

Description

A popular high-resistance filament with a smooth and glossy surface. ABS has a high melting temperature compared to other materials available for 3D printing, and is therefore particularly suitable for applications where heat resistance is important, such as in the design modeling of the building, as well as the electrical and automotive industries. Verbatim PLA is manufactured according to a Mitsubishi Chemical formulation that ensures the strict Japanese quality requirements.

Main application areas:
Concept modeling for e.g. Construction, electrical and automotive industries,
As well as non-critical parts such as housings.

This text is machine translated.

Scope of delivery

  • 1x coil

More interesting products

(*All information is plus legal VAT)