• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim 55058 VERBATIM Filament PETG 2.85 mm 1 kg White 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 31.99)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim Filament PET-G 2.85mm white

  • High shock resistance
  • Exceptional flexibility
  • Using food grade pellets

Technical specifications

Product type

Filament

Filament material

PETG

Filament Ø

2.85 mm

Filament colour

White

Heated bed required

Yes

Printing temperature (min.)

230 °C

Max. printing temperature

250 °C

Weight

1 kg

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1969814 Verbatim 55058 VERBATIM Filament PETG 2.85 mm 1 kg White 1 pc(s)

Security datasheet

Security datasheet 1969814 Verbatim 55058 VERBATIM Filament PETG 2.85 mm 1 kg White 1 pc(s)

Description

An easy-to-print filament with high impact resistance. This hydrophobic filament has exceptional flexibility, prints without distortion or shrinkage and is odorless. It is an ideal material for mechanical concept modeling as well as food containers and medical products. As with all Verbatim filaments, this filament is also produced in compliance with strict Japanese quality control standards and tight tolerances to enable simultaneous feed and stable printing.

This text is machine translated.

Scope of delivery

  • Spool