• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim USB-C® Adapter cable [1x USB-C® plug - 1x HDMI plug] 49144 1.50 m 4K UHD

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB-C to HDMI adapter - USB 3.1 GEN 1 / HDMI 1.5M cable

  • HDMI 4K adapter with 1.5m cable

Technical specifications

Product type

USB-C® Adapter cable

Connection type

USB-C®

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

HDMI plug

Cable length

1.50 m

Factory colour

Silver (matt)

Black

Connector version

straight

Cable features

4K UHD

Cable use

USB-C®

Version

Adapter cable

Range of use

USB adapters

Video transmission possible

Yes

Weight

0.110

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299777 Verbatim USB-C® Adapter cable [1x USB-C® plug - 1x HDMI plug] 49144 1.50 m 4K UHD

Description

The USB-C™ to HDMI hub adapter enables a seamless connection from any USB-C™ device to your projector, TV or monitor. The HDMI interface supports up to 4K video output from your computer To a 4K monitor

This text is machine translated.

Features

  • Interface: 1 x USB-CTM (USB 3.1 GEN 1) and 1 x HDMI 4K (60 Hz)
  • Operating system: Windows 10, 8, 7, Mac OS 9.X and higher, Linux 2.4.X.
  • Working temperature: 5-40 ° C.
  • Storage temperature: 0-60 ° C
  • Cable length 1.5 m.

Scope of delivery

  • USB-C to HDMI adapter - USB 3.1, 1.5M

More interesting products

(*All information is plus legal VAT)