• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victorinox 7.7430.26G Bread and cake knife Brown Length 26 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Victorinox grand Maître, bread and pastry knife, wood, brown

  • Serrated
  • 26 cm blade

Technical specifications

Product type

Bread and cake knife

Factory colour

Brown

Blade length

260 mm

Length

26 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3417753 Victorinox 7.7430.26G Bread and cake knife Brown Length 26 cm

Description

Victorinox grand Maître, bread and pastry knife, wood, brown

This text is machine translated.

Features

  • Elegant wood handle

More interesting products

(*All information is plus legal VAT)