• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy Inverter Phoenix 12/1200 1200 W 12 V DC - 230 V AC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Victron Energy Inverter Phoenix 12/1200 1200 W 12 V DC - 230 V AC

  • VE. Direct socket for PC or Bluetooth dongle connection
  • Threshold value for ECO-mode on/off and ECO-mode sensor
  • Threshold values to switch off and restart at low battery voltage values

Technical specifications

  • Temperature range -40 to +60 °C
  • Protection class IP21
  • Steel and plastic housing
  • Cable cross-section max. 10 mm²/AWG8
  • COMPLIANCE: EN/IEC 60335-1, EN/IEC 62109-1, EN55014-1, EN 55014-2, IEC 61000-6-1, IEC 61000-6-3, 2004/104/EC, EN 50498
Input voltage

9.2, 17 V

Product type

Inverter

Signal output type

Sine wave

Output voltage

230 V AC

1200 W

Input voltage

12 V DC

Inputs

Screw terminals

Output

PG socket

open ends

Nominal load efficiency

91 %

Outlets

1

Output frequency

50 Hz

Remote control

Yes (optional)

Weight

7.4 kg

Cooling method

Fan

Width

232 mm

Height

117 mm

Depth

327 mm

Peak output power

2200 W

Standby consumption

1 W

Type

Phoenix 12/1200

Documents & Downloads

Datasheet

Datasheet 1666878 Victron Energy Inverter Phoenix 12/1200 1200 W 12 V DC - 230 V AC

User & Safety Instructions

User & Safety Instructions 1666878 Victron Energy Inverter Phoenix 12/1200 1200 W 12 V DC - 230 V AC

Description

With hybrid-HF-technology for professional use.
The Phoenix has a pure sine wave with a high degree of efficiency and can deliver the desired capacity without any problem. The high startup power is to switch loads such as spannungsumformern of LED lamps, halogen lamps or electronic tools are required.

ECO-mode
In the ECO-mode the converter switches to Standby, as soon as the load drops below a preset value (minimum load: 15W). In Standby mode turns off the inverter for a short period of time (adjustable default setting: every 2.5 seconds). Exceeds a preset threshold, the load is the converter is switched on.

Remote-controlled on/off switching
A remote-controlled on/off switch can be adjusted using a two-pole plug or between the positive pole of the battery and the left contact of the two-pin plug.

Load switching to another AC power source: the automatic transfer switch
For our low-power inverter we recommend our Filax Automatic Transfer Switch. The Filax the switching very quickly (less than 20 milliseconds) so that a interruption-free operation of computers and other electronic devices is ensured.

This text is machine translated.

Features

  • VE. Direct socket for PC or Bluetooth dongle connection
  • ECO-mode
  • Threshold values to switch off and restart at low battery voltage values
  • Transfer switch can be connected
  • Threshold for triggering and reset the alarms at low charge status of the battery
  • Very good temperature behavior
  • Threshold value for ECO-mode on/off and ECO-mode sensor
  • Robust and durable design
  • Over and deep discharge protection
  • Overload protection
  • Circuit breaker
  • Mounting eyelets
  • LED display

Scope of delivery

  • Phoenix
  • Cable
  • User manual.

Hints

Software and app you can be downloaded on the manufacturer's web site.