• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Victron Energy Orion-Tr 48/12-9A DC/DC converter 48 V DC - 12 V DC/12.5 A 120 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

DC/DC converter orion-tr insulated

  • Remote-controlled on/off switching
  • High level of performance
  • Reliable and durable
  • Easy to set up

Technical specifications

  • Short-circuit output current 27 A
  • 9 A continuous current
  • Current without loads< 50 mA
  • Max. Cable cross-section 6 mm², AWG 10
  • Temperature range: -20 to +55 °C
  • Protection class IP43 (screw terminals downwards)
Input voltage

32, 70 V

Product type

DC/DC converter

Used at

Fixed

No. of outputs

1 x

120 W

Input voltage

48 V DC

Output voltage

12 V DC

Connections

Screw terminals

Max. output current

12.5 A

Output current (max.) - rounded

12.5 A

Dim

(L x W x H) 113 x 100 x 47 mm

Weight

420 g

Content

1 pc(s)

Width

100 mm

Height

47 mm

Length

113 mm

Type

Orion-Tr 48/12-9A

Efficiency

87 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1666875 Victron Energy Orion-Tr 48/12-9A DC/DC converter 48 V DC - 12 V DC/12.5 A 120 W

User & Safety Instructions

User & Safety Instructions 1666875 Victron Energy Orion-Tr 48/12-9A DC/DC converter 48 V DC - 12 V DC/12.5 A 120 W

Conformity certificate

Conformity certificate 1666875 Victron Energy Orion-Tr 48/12-9A DC/DC converter 48 V DC - 12 V DC/12.5 A 120 W

Description

Performance and reliability of the Orion-Tr. High level of performance for over 95% charging efficiency and synchronous. Simple installation and no maintenance required.
The remote-controlled on/off switching makes a high current switch at the input wiring superfluous. The remote-controlled on/Aus-Anschluss can be used with an Energy Saving Switch or by the run/stop switch of the motor control.
It can be an unlimited number of devices in parallel.

This text is machine translated.

Features

  • Remote-controlled on/off switching
  • Adjustable output voltage
  • Circuit breaker
  • Can be parallel switching
  • Can be used as charging device
  • Entrance safety
  • High level of performance
  • Robust and compact
  • Good temperature characteristics
  • Reliable and durable
  • Easy to set up
  • No maintenance required
  • Housing with mounting holes
  • Galvanic separation 200 V/DC between input, output and housing
  • Meets numerous standards

Scope of delivery

  • Converter Orion-Tr
  • User manual.

Hints

Tip: If you are unsure which voltage (V), current (A) and power (W) your devices require, this information can usually be found on the device's rear, on its box or in its instruction manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.98*

What kind of DC-DC Voltage Converters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)