
Highlights & Details
Charger Blue Smart 12/20
- 6-stage charging characteristic curve
- Bluetooth Smart connection to a smartphone or tablet
- Battery management system
- Desulfation function
Technical specifications
- Efficiency 93%
- Power consumption without load: 0.5 W
- Protection class: IP22
- Battery connection: Screw terminals 13 mm²/AWG6
- Cable length: 1.5 m
- Temperature range -20 to +50 ºC
- Frequency 45 - 65 Hz
- Product type
VRLA charger
- Matching rechargeable battery
SLA
Lead-acid
Lead acid membrane
Li-ion
LiFePO
- Suitable for lead-type rechargeables
12 V
- Charging slots
3
- Operating voltage
198 - 264 V
- Charging current (max.)
20 A
- Charging current at 12 V
20 A
- Charge Voltage
14.7 V
- Length
10.8 mm
- Width
108 mm
- Height
65 mm
- Depth
235 mm
- Weight
1300 g
- Dim
(L x W x H) 10.8 x 108 x 65 mm
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2497269 Victron Energy VRLA charger Blue Smart 12/20 12 V Charging current (max.) 20 A
User & Safety Instructions
User & Safety Instructions 2497269 Victron Energy VRLA charger Blue Smart 12/20 12 V Charging current (max.) 20 A
Description
The Blue Smart IP22 battery charger is the wireless solution for monitoring voltage and current, adjusting settings and updating the charger when new functions are available.
High performance level
With an efficiency of up to 94%, these chargers generate up to four times less heat than the industry standard. After the battery has also been fully charged, the power consumption drops to less than 0.5 watts, which is about five to ten times better than the industry standard.
Adaptive 6-stage charging algorithm: Test bulk - absorption - recondition - float - storage
The Blue Smart charger features microprocessor-controlled, “adaptive” battery management. "Adaptive" means that the charging process is automatically adapted to the type of battery use.
Storage mode: Less maintenance and aging when the battery is idle:
The storage mode is activated whenever no discharge has taken place within 24 hours. The charge retention voltage is then reduced to 2.2 V/cell (13.2 V for a 12V battery) to minimize gas development and thus prevent corrosion on the positive plates. Once a week, the voltage is increased to the level of the gassing voltage. This results in a kind of equalizing charge that prevents electrolyte stratification and sulphation - the two main causes of premature battery failure.
Also charges lithium-ion (LiFePO₄) batteries
LiFePO₄ batteries are charged with a simple constant current phase – constant voltage phase – charge retention voltage phase algorithm.
THE NIGHT and LOW settings
If the device is in NIGHT or LOW mode, the output current is reduced to a maximum of 50% of the nominal output and the charger works absolutely noiseless. NIGHT mode ends automatically after 8 hours. The LOW mode can be manually terminated.
Protection against overheating
The output current is reduced when the temperature rises to 50°C, but the Blue Smart charger does not fail.
Eleven LEDs for status display charging algorithm:
Test/Bulk (Constant Current Phase), Absorption (Constant Current Phase), Recondition (Regenerative), Float, Storage (Storage Mode), Ready
Mode button settings:
Normal (14.4V) / High (14.7V) / Recondition (Regenerees) / Li-Ion
This text is machine translated.
Features
- Bluetooth Smart connection to a smartphone or tablet
- Constant current phase (bulk) with test function
- Constant voltage phase (absorption)
- Charge retention voltage phase (float)
- Storage voltage phase (storage)
- Ready function
- Night and low mode
- Microprocessor-controlled
- Adaptive charging
- Equalizing charge
- Desulfation function
- Temperature compensation
- Battery management system
- Voltage sensor
- Can be used as a power supply unit
- Aluminium enclosure
- High-quality and long-lasting
- Meets numerous standards
- LED display
- Circuit breaker
- Overcharge protection
- Reverse polarity protection
Scope of delivery
- Blue Smart IP22
- Temperature sensor
- User manual.
Hints
What kind of Lead Acid Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














