
Highlights & Details
Charger Skylla-TG 24/50
- One full rated output and one 4 A starter battery output
- 3-stage IUoUo charging characteristic
- Battery management system
- Charging voltage can be adjusted
- This text is machine translated.
Technical specifications
- Protection class: IP21
- Battery screw connection M8
- AC connection: Screw terminals 2.5 mm²/AWG6
- Temperature range -40 to +50 °C
- Frequency 45 - 65 Hz
- Product type
VRLA charger
- Matching rechargeable battery
SLA
Lead-acid
Lead acid membrane
- Recommended battery capacity (min.)
250 Ah
- Recommended battery capacity (max.)
500 Ah
- Charging slots
2
- Operating voltage
198 - 264 V
400 V
- Charging current (max.)
50 A
- Charging current at 24 V
50 A
- Width
250 mm
- Height
365 mm
- Depth
257 mm
- Weight
10000 g
- Dim
(W x H x D) 250 x 365 x 257 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1924443 Victron Energy VRLA charger Skylla-TG 24/50 Charging current (max.) 50 A
User & Safety Instructions
User & Safety Instructions 1924443 Victron Energy VRLA charger Skylla-TG 24/50 Charging current (max.) 50 A
Description
Pure power, compact format:
Generation TG battery chargers are light and compact thanks to the use of high frequency technology. The charging voltage can be adjusted to any open and closed battery type. A stable charging voltage is particularly important for closed, maintenance-free batteries. Overvoltage causes excessive gas development and drying out.
Load in a controlled manner:
Each TG charger has a microprocessor that precisely controls the charging process in three stages. The charging process follows the IUoUo characteristic curve and runs faster than other charging processes.
Can be used as power supply:
Thanks to its perfectly stabilized output voltage, a TG charger can be used as a power supply in the absence of batteries or large buffer capacitors.
Higher battery life through temperature compensation:
A temperature sensor is supplied with each TG charger. The temperature sensor ensures a decreasing charging voltage as the battery temperature increases. This is particularly important for maintenance-free batteries, which can otherwise dry out due to overcharging.
Voltage sensor (Voltage Sense):
Measure the charge voltage on the battery or DC distributor. To compensate for voltage losses due to the cable resistance, the TG chargers have a voltage sense function. It ensures that the battery always receives the correct charging voltage.
This text is machine translated.
Generation TG battery chargers are light and compact thanks to the use of high frequency technology. The charging voltage can be adjusted to any open and closed battery type. A stable charging voltage is particularly important for closed, maintenance-free batteries. Overvoltage causes excessive gas development and drying out.
Load in a controlled manner:
Each TG charger has a microprocessor that precisely controls the charging process in three stages. The charging process follows the IUoUo characteristic curve and runs faster than other charging processes.
Can be used as power supply:
Thanks to its perfectly stabilized output voltage, a TG charger can be used as a power supply in the absence of batteries or large buffer capacitors.
Higher battery life through temperature compensation:
A temperature sensor is supplied with each TG charger. The temperature sensor ensures a decreasing charging voltage as the battery temperature increases. This is particularly important for maintenance-free batteries, which can otherwise dry out due to overcharging.
Voltage sensor (Voltage Sense):
Measure the charge voltage on the battery or DC distributor. To compensate for voltage losses due to the cable resistance, the TG chargers have a voltage sense function. It ensures that the battery always receives the correct charging voltage.
This text is machine translated.
Features
- Charging voltage can be adjusted
- Microprocessor-controlled
- 3-stage IUoUo charging characteristic
- Temperature compensation
- Battery management system
- Voltage sensor
- Can be used as a power supply unit
- Aluminium enclosure
- High-quality and long-lasting
- Meets numerous standards
- LED display
- Circuit breaker
- Overcharge protection
- Reverse polarity protection
Scope of delivery
- Skylla TG
- Temperature sensor
- User manual.
What kind of Lead Acid Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











