• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 4014A H0 Light Incl. advance signal Block signal Assembly kit DB

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Light block signal of DB with advance signal, 6 LEDs

  • Detailed
  • Lifelike
  • With LEDs
  • "Special Series for Conrad Electronic" on a blue background.

Technical specifications

Size

H0

Product type

Light

Type

Block signal

Features

Incl. advance signal

Type

Assembly kit

Train company

DB

No. of LEDs

6

Operating voltage

12 - 16 V DC/AC

Height

79 mm

Age category

15 years and over

Manufacturer part #

4014A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 211071 Viessmann Modelltechnik 4014A H0 Light Incl. advance signal Block signal Assembly kit DB

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)