• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 4016 H0 Light Incl. advance signal Asig light signal Assembled DB

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal, DB with distant signal, 10 LEDs

  • Detailed
  • Lifelike
  • With LEDs
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Product type

Light

Type

Asig light signal

Features

Incl. advance signal

Type

Assembled

Train company

DB

No. of LEDs

10

Operating voltage

12 - 16 V DC/AC

Height

79 mm

Age category

15 years and over

Manufacturer part #

4016

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)