• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 4414 N Light Incl. advance signal Block signal Assembled DB

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Light block signal of DB with distant signal, 6 LEDs

  • Detailed
  • Lifelike
  • With LEDs
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

N

Product type

Light

Type

Block signal

Features

Incl. advance signal

Type

Assembled

Train company

DB

No. of LEDs

6

Operating voltage

12 - 16 V DC/AC

Height

44 mm

Age category

15 years and over

Manufacturer part #

4414

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 215984 Viessmann Modelltechnik 4414 N Light Incl. advance signal Block signal Assembled DB

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)