• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 4419 N Light Stop signal Scale model

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Waiting signal with lamp

  • Detailed
  • Lifelike
  • With LEDs
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Size

N

Product type

Light

Type

Stop signal

Type

Scale model

No. of LEDs

3

Operating voltage

14 - 16 V DC/AC

Height

35 mm

Age category

15 years and over

Manufacturer part #

4419

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3405950 Viessmann Modelltechnik 4419 N Light Stop signal Scale model

Description

With filigree brass pole in the original paint and insert foot for easy mounting. With 3 LEDs, maintenance-free. Signal aspect RA11.
Height: 1.8" (3.5 cm)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)