• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 4519A H0 Symbol Incl. spotlight Stop signal Assembly kit DB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Waiting signal of DB with illuminating lamp

  • With maintenance-free LED
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Product type

Symbol

Type

Stop signal

Features

Incl. spotlight

Type

Assembly kit

Train company

DB

Operating voltage

12 - 16 V DC/AC

Height

51 mm

Age category

15 years and over

Type

Kit

Manufacturer part #

4519A

Operating voltage

12 - 16 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 210228 Viessmann Modelltechnik 4519A H0 Symbol Incl. spotlight Stop signal Assembly kit DB

Information

Information 210228 Viessmann Modelltechnik 4519A H0 Symbol Incl. spotlight Stop signal Assembly kit DB

Description

Features

  • Illuminated Sh1-signal, illumination through maintenance-free LEDs.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)