• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 5040 H0 8-piece set Road safety reflectors + flashing lights Scale model

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

H0 Warning beacons, 8 items with running light electronics

  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Road safety reflectors

Features

+ flashing lights

Type

Scale model

Age category

15 years and over

Voltage (max.)

16 V

Voltage (min.)

14 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3204880 Viessmann Modelltechnik 5040 H0 8-piece set Road safety reflectors + flashing lights Scale model

Description

With insert foot for particularly easy installation. Maintenance-free thanks to LED lighting. The running speed can be set on the electronics and 2 functions can be switched: Function A: The outputs are switched individually one after the other, i.e. only one lamp or one LED burns at a time. Function B: The outputs are switched on one after the other and then switched off together.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)