• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H0 Traffic light Suspended

EAN:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

H0 Traffic light kit

  • Inclusive of LEDs red, yellow, green
  • Brass kit
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Product type

Traffic light

Type

Suspended

Age category

15 years and over

Voltage (max.)

2 V

Type

Kit

Design type

Free-hanging

Operating voltage

2 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 210618 H0 Traffic light Suspended

Description

Brass kit with detailed instructions For the assembly you need only a soldering iron and some small tools The parts are in the suitable length inclusive of plastic windows.

Features

  • Assembling LEDs red, yellow, green
  • Ø 2mm
  • LED-outlet-current max. 30mA
  • LED-outlet-voltage 2V.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 44.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)