• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik 52292 Twin multiplexer Prefab component

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Double multiplexer for 2 light signals with multiplex technology

  • 'Black square with white letters DCC in the centre.'
  • A square symbol with black letters 'MM' on a white background.

Technical specifications

Size

H0

Product type

Twin multiplexer

Type

Prefab component

Operating voltage

16 V

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 519607 Viessmann Modelltechnik 52292 Twin multiplexer Prefab component

Description

Control module with integrated digital decoder (MM, DCC) for two Viessmann-signals with Multiplex Technology e.g. Ks-Signale (404 x) and standard light signals (4720-4730). The module controls two independent main signals (also hp/Vr-Kombinationen) and recognizes the connected signals automatically. This module is the ideal control for the signal bridge 4750 - all mounted signals controlled the module reliably. The module has 5545, 5546 and 5547, buttons control desks over track contacts and through digital switching commands. The speed dbus enables the easy connection to the commander with automatic registration. The Module corresponds to 5229, but without sign Albus. The signal connection is effected via a single plug connection. Gentle light change between the signal images. Button for address setting and DIP switches to configure, LED for status display.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)