• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Viessmann Modelltechnik N Park light Single Assembled 6422 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Parking light

  • Delicate design
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Play and pause symbol on a black background.

Technical specifications

Size

N

Product type

Park light

Type

Single

Lamp type

A

Type

Assembled

Factory colour

Black

Min. operating voltage

12 V

Max. operating voltage

16 V

Operating voltage

12 - 16 V

Height

48 mm

Age category

15 years and over

Type

Parking light

Content

1 pc(s)

Design type

Parking light

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 244898 Viessmann Modelltechnik N Park light Single Assembled 6422 1 pc(s)

Description

Nostalgic parking light of brass.

Features

  • Bulb included.

Accessories

(*All information is plus legal VAT)