• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor 0305480 Workshop Allen wrench Spanner size (metric): 5 mm Blade length: 100 mm

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 8.99
-28 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen wrench

Range of use

Workshop

Spanner size

5 mm

Blade length

100 mm

Length

160 mm

Downforce

Allen

Screwdriver features

Multi-purpose tool grip

Lateral blade

T-grip

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287640 Vigor 0305480 Workshop Allen wrench Spanner size (metric): 5 mm Blade length: 100 mm

Description

Length mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)