• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vigor V1039 Forward/reverse ratchet set 1/4" (6.3 mm), 1/2" (12.5 mm) 250 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 58.99 / piece)
€ 58.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Forward/reverse ratchet set

Downforce

1/4" (6.3 mm)

1/2" (12.5 mm)

No. of teeth

72

Length

250 mm

DIN standard

DIN 3122

DIN ISO 3315

Dim
Size

1/4" (6.3 mm) + 1/2" (12.5 mm)

Standards

DIN 3122/ISO 3315

Description

Features

  • 2-component hand grip

Hints

This text is machine translated.

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.